Comparator with Latch Complementary, TTL 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9013EUA+T

DigiKey Part Number
175-MAX9013EUA+TTR-ND - Tape & Reel (TR)
175-MAX9013EUA+TCT-ND - Cut Tape (CT)
175-MAX9013EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9013EUA+T
Description
IC COMPARATOR 1 W/LATCH 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9013EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 5.5V
Current - Input Bias (Max)
0.5µA @ 5V
Current - Output (Typ)
40mA
Current - Quiescent (Max)
2.3mA
CMRR, PSRR (Typ)
95dB CMRR, 82dB PSRR
Propagation Delay (Max)
9ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
1098,50200 Kč985,02 Kč
2591,00520 Kč2 275,13 Kč
10082,75520 Kč8 275,52 Kč
25079,67480 Kč19 918,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50072,44260 Kč181 106,50 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč