
140000480090 | |
|---|---|
DigiKey Part Number | 563-1271-ND |
Manufacturer | |
Manufacturer Product Number | 140000480090 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer Nidec Components | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8N, 8P and 8R-N Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 15.00mm Dia x 10.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 25 | 10,42760 Kč | 260,69 Kč |
| 50 | 10,12320 Kč | 506,16 Kč |
| 100 | 9,82710 Kč | 982,71 Kč |
| 300 | 9,37317 Kč | 2 811,95 Kč |
| 500 | 9,16932 Kč | 4 584,66 Kč |
| 1 000 | 8,89988 Kč | 8 899,88 Kč |
| 5 000 | 8,30391 Kč | 41 519,55 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |















