Pushbutton Switch 4PDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8N4021-Z

DigiKey Part Number
8N4021-Z-ND
Manufacturer
Manufacturer Product Number
8N4021-Z
Description
SWITCH PUSHBUTTON 4PDT 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8N4021-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Electrical Life
25,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
6A (AC), 4A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25408,89280 Kč10 222,32 Kč
Manufacturers Standard Package
Unit Price without VAT:408,89280 Kč
Unit Price with VAT:494,76029 Kč