
140000480081 | |
|---|---|
DigiKey Part Number | 563-1267-ND |
Manufacturer | |
Manufacturer Product Number | 140000480081 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer Nidec Components | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8N, 8P and 8R-N Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 10.00mm Dia x 8.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 25 | 8,11680 Kč | 202,92 Kč |
| 50 | 7,87920 Kč | 393,96 Kč |
| 100 | 7,64770 Kč | 764,77 Kč |
| 300 | 7,29387 Kč | 2 188,16 Kč |
| 500 | 7,13550 Kč | 3 567,75 Kč |
| 1 000 | 6,92590 Kč | 6 925,90 Kč |
| 5 000 | 6,46208 Kč | 32 310,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |















