
8R2011-N-Z | |
|---|---|
DigiKey Part Number | 563-1251-ND |
Manufacturer | |
Manufacturer Product Number | 8R2011-N-Z |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Kč | 262,15 Kč |
| 10 | 226,34500 Kč | 2 263,45 Kč |
| 25 | 213,43520 Kč | 5 335,88 Kč |
| 50 | 204,13360 Kč | 10 206,68 Kč |
| 100 | 195,22420 Kč | 19 522,42 Kč |
| 250 | 184,01808 Kč | 46 004,52 Kč |
| 500 | 175,95368 Kč | 87 976,84 Kč |
| 1 000 | 168,22609 Kč | 168 226,09 Kč |
| Unit Price without VAT: | 262,15000 Kč |
|---|---|
| Unit Price with VAT: | 317,20150 Kč |
















