
140000481422 | |
|---|---|
DigiKey Part Number | 563-1282-ND |
Manufacturer | |
Manufacturer Product Number | 140000481422 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer Nidec Components | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8N, 8P and 8R-N Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 25 | 6,87400 Kč | 171,85 Kč |
| 50 | 6,67380 Kč | 333,69 Kč |
| 100 | 6,47770 Kč | 647,77 Kč |
| 300 | 6,17810 Kč | 1 853,43 Kč |
| 500 | 6,04392 Kč | 3 021,96 Kč |
| 1 000 | 5,86644 Kč | 5 866,44 Kč |
| 5 000 | 5,47365 Kč | 27 368,25 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |














