
8R2022-N-Z | |
|---|---|
DigiKey Part Number | 563-1263-ND |
Manufacturer | |
Manufacturer Product Number | 8R2022-N-Z |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8R2022-N-Z Models |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,26000 Kč | 240,26 Kč |
| 10 | 207,36600 Kč | 2 073,66 Kč |
| 25 | 195,54120 Kč | 4 888,53 Kč |
| 50 | 187,02380 Kč | 9 351,19 Kč |
| 100 | 178,86300 Kč | 17 886,30 Kč |
| 250 | 168,59836 Kč | 42 149,59 Kč |
| 500 | 161,21176 Kč | 80 605,88 Kč |
| 1 000 | 154,13403 Kč | 154 134,03 Kč |
| Unit Price without VAT: | 240,26000 Kč |
|---|---|
| Unit Price with VAT: | 290,71460 Kč |
















