Round, Concave Pushbutton Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000480082

DigiKey Part Number
563-1265-ND
Manufacturer
Manufacturer Product Number
140000480082
Description
CAP PUSHBUTTON ROUND WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round, Concave
Manufacturer
Nidec Components
Color
White
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
8N, 8P and 8R-N Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
10.00mm Dia x 8.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
1011,47100 Kč114,71 Kč
2511,03680 Kč275,92 Kč
5010,71140 Kč535,57 Kč
10010,39650 Kč1 039,65 Kč
3009,91610 Kč2 974,83 Kč
5009,70032 Kč4 850,16 Kč
1 0009,41522 Kč9 415,22 Kč
5 0008,78471 Kč43 923,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč