
8R2021-N-Z | |
|---|---|
DigiKey Part Number | 563-1255-ND |
Manufacturer | |
Manufacturer Product Number | 8R2021-N-Z |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 206,28200 Kč | 2 062,82 Kč |
| 25 | 194,50680 Kč | 4 862,67 Kč |
| 50 | 186,03100 Kč | 9 301,55 Kč |
| 100 | 177,91410 Kč | 17 791,41 Kč |
| 250 | 167,70492 Kč | 41 926,23 Kč |
| 500 | 160,35752 Kč | 80 178,76 Kč |
| 1 000 | 153,31712 Kč | 153 317,12 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |
















