
140000481421 | |
|---|---|
DigiKey Part Number | 563-1281-ND |
Manufacturer | |
Manufacturer Product Number | 140000481421 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer Nidec Components | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8N, 8P and 8R-N Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,13250 Kč | 513,25 Kč |
| Unit Price without VAT: | 5,13250 Kč |
|---|---|
| Unit Price with VAT: | 6,21033 Kč |














