
8R1021B-N-Z | |
|---|---|
DigiKey Part Number | 563-1254-ND |
Manufacturer | |
Manufacturer Product Number | 8R1021B-N-Z |
Description | SWITCH PUSH SPDT 0.06A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 176,02000 Kč | 1 760,20 Kč |
| 25 | 165,98480 Kč | 4 149,62 Kč |
| 50 | 158,76040 Kč | 7 938,02 Kč |
| 100 | 151,83850 Kč | 15 183,85 Kč |
| 250 | 143,13048 Kč | 35 782,62 Kč |
| 500 | 136,86338 Kč | 68 431,69 Kč |
| 1 000 | 130,85846 Kč | 130 858,46 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |

















