



8R1021-N-Z | |
|---|---|
DigiKey Part Number | 563-1253-ND |
Manufacturer | |
Manufacturer Product Number | 8R1021-N-Z |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 131,72300 Kč | 1 317,23 Kč |
| 25 | 124,20720 Kč | 3 105,18 Kč |
| 50 | 118,80120 Kč | 5 940,06 Kč |
| 100 | 113,62700 Kč | 11 362,70 Kč |
| 250 | 107,11552 Kč | 26 778,88 Kč |
| 500 | 102,43012 Kč | 51 215,06 Kč |
| 1 000 | 97,94076 Kč | 97 940,76 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |
















