
140000480084 | |
|---|---|
DigiKey Part Number | 563-1268-ND |
Manufacturer | |
Manufacturer Product Number | 140000480084 |
Description | CAP PUSHBUTTON ROUND GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer Nidec Components | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8N, 8P and 8R-N Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 10.00mm Dia x 8.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,47100 Kč | 114,71 Kč |
| 25 | 11,03680 Kč | 275,92 Kč |
| 50 | 10,71140 Kč | 535,57 Kč |
| 100 | 10,39650 Kč | 1 039,65 Kč |
| 300 | 9,91610 Kč | 2 974,83 Kč |
| 500 | 9,70032 Kč | 4 850,16 Kč |
| 1 000 | 9,41522 Kč | 9 415,22 Kč |
| 5 000 | 8,78471 Kč | 43 923,55 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |














