Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8R1022B-N-Z

DigiKey Part Number
563-1262-ND
Manufacturer
Manufacturer Product Number
8R1022B-N-Z
Description
SWITCH PUSH SPDT 0.06A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
50,000 Cycles
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25165,38400 Kč4 134,60 Kč
Manufacturers Standard Package
Unit Price without VAT:165,38400 Kč
Unit Price with VAT:200,11464 Kč