



8N1021-Z | |
|---|---|
DigiKey Part Number | 563-1444-ND |
Manufacturer | |
Manufacturer Product Number | 8N1021-Z |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8N1021-Z Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 117,61000 Kč | 1 176,10 Kč |
| 25 | 110,90320 Kč | 2 772,58 Kč |
| 50 | 106,08180 Kč | 5 304,09 Kč |
| 100 | 101,46230 Kč | 10 146,23 Kč |
| 250 | 95,65092 Kč | 23 912,73 Kč |
| 500 | 91,46854 Kč | 45 734,27 Kč |
| 1 000 | 87,46108 Kč | 87 461,08 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |





















