



8168SHZQE2 | |
|---|---|
DigiKey Part Number | CKN1655-ND |
Manufacturer | |
Manufacturer Product Number | 8168SHZQE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168SHZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8168S2HZGE2 | C&K | 26 | 108-8168S2HZGE2-ND | 279,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,92000 Kč | 275,92 Kč |
| 10 | 238,19100 Kč | 2 381,91 Kč |
| 25 | 224,59720 Kč | 5 614,93 Kč |
| 50 | 214,80740 Kč | 10 740,37 Kč |
| 100 | 205,43290 Kč | 20 543,29 Kč |
| 300 | 191,37147 Kč | 57 411,44 Kč |
| 500 | 185,15054 Kč | 92 575,27 Kč |
| 1 000 | 177,01731 Kč | 177 017,31 Kč |
| Unit Price without VAT: | 275,92000 Kč |
|---|---|
| Unit Price with VAT: | 333,86320 Kč |
























