



8125SHZBE | |
|---|---|
DigiKey Part Number | CKN4022-ND |
Manufacturer | |
Manufacturer Product Number | 8125SHZBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8125SHZBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 209,32900 Kč | 2 093,29 Kč |
| 25 | 197,38960 Kč | 4 934,74 Kč |
| 50 | 188,78880 Kč | 9 439,44 Kč |
| 100 | 180,55130 Kč | 18 055,13 Kč |
| 300 | 168,19887 Kč | 50 459,66 Kč |
| 500 | 162,73408 Kč | 81 367,04 Kč |
| 1 000 | 155,58909 Kč | 155 589,09 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |
















