

8168S2HZGE2 | |
|---|---|
DigiKey Part Number | 108-8168S2HZGE2-ND |
Manufacturer | |
Manufacturer Product Number | 8168S2HZGE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168S2HZGE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,46000 Kč | 279,46 Kč |
| 10 | 241,19400 Kč | 2 411,94 Kč |
| 25 | 227,41680 Kč | 5 685,42 Kč |
| 50 | 217,50620 Kč | 10 875,31 Kč |
| 100 | 208,01480 Kč | 20 801,48 Kč |
| 300 | 193,77400 Kč | 58 132,20 Kč |
| 500 | 187,47510 Kč | 93 737,55 Kč |
| 1 000 | 179,24030 Kč | 179 240,30 Kč |
| Unit Price without VAT: | 279,46000 Kč |
|---|---|
| Unit Price with VAT: | 338,14660 Kč |

