



8168LHZQE2 | |
|---|---|
DigiKey Part Number | CKN4018-ND |
Manufacturer | |
Manufacturer Product Number | 8168LHZQE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168LHZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 243,99700 Kč | 2 439,97 Kč |
| 25 | 230,06240 Kč | 5 751,56 Kč |
| 50 | 220,03380 Kč | 11 001,69 Kč |
| 100 | 210,42940 Kč | 21 042,94 Kč |
| 300 | 196,02613 Kč | 58 807,84 Kč |
| 500 | 189,65352 Kč | 94 826,76 Kč |
| 1 000 | 181,32235 Kč | 181 322,35 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |













