

Category | Color White |
Manufacturer C&K | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8020, 8060, E010 and E020 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 10.03mm Dia x 8.25mm H |
Shape Round, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 39,24960 Kč | 981,24 Kč |
| 50 | 38,09460 Kč | 1 904,73 Kč |
| 100 | 36,97330 Kč | 3 697,33 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |







