

8121MD9AV2GE | |
|---|---|
DigiKey Part Number | CKN10871-ND |
Manufacturer | |
Manufacturer Product Number | 8121MD9AV2GE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 8121MD9AV2GE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,86000 Kč | 342,86 Kč |
| 10 | 295,85600 Kč | 2 958,56 Kč |
| 40 | 270,65750 Kč | 10 826,30 Kč |
| 80 | 258,84025 Kč | 20 707,22 Kč |
| 120 | 252,16033 Kč | 30 259,24 Kč |
| 280 | 249,44668 Kč | 69 845,07 Kč |
| Unit Price without VAT: | 342,86000 Kč |
|---|---|
| Unit Price with VAT: | 414,86060 Kč |




