



8161SHZQE2 | |
|---|---|
DigiKey Part Number | CKN4016-ND |
Manufacturer | |
Manufacturer Product Number | 8161SHZQE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8161SHZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 223,33500 Kč | 2 233,35 Kč |
| 25 | 210,58480 Kč | 5 264,62 Kč |
| 50 | 201,40860 Kč | 10 070,43 Kč |
| 100 | 192,61890 Kč | 19 261,89 Kč |
| 300 | 179,43700 Kč | 53 831,10 Kč |
| 500 | 173,60558 Kč | 86 802,79 Kč |
| 1 000 | 165,98226 Kč | 165 982,26 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |



















