Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
8161SHZGE2
8161SHZGE2

8161SHZGE2

DigiKey Part Number
CKN1647-ND
Manufacturer
Manufacturer Product Number
8161SHZGE2
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8161SHZGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On
Electrical Life
50,000 Cycles
Current Rating (Amps)
6A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
10232,00700 Kč2 320,07 Kč
25218,75720 Kč5 468,93 Kč
50209,22820 Kč10 461,41 Kč
100200,09410 Kč20 009,41 Kč
300186,39853 Kč55 919,56 Kč
500180,34132 Kč90 170,66 Kč
1 000172,42046 Kč172 420,46 Kč
Manufacturers Standard Package
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč