Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8R1022-N-Z

DigiKey Part Number
563-1261-ND
Manufacturer
Manufacturer Product Number
8R1022-N-Z
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8R1022-N-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC)
Mfr
Voltage Rating - AC
125 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
25,000 Cycles
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 023
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,48000 Kč133,48 Kč
10115,26800 Kč1 152,68 Kč
25108,70720 Kč2 717,68 Kč
50103,97720 Kč5 198,86 Kč
10099,44740 Kč9 944,74 Kč
25093,75216 Kč23 438,04 Kč
50089,65278 Kč44 826,39 Kč
1 00085,72570 Kč85 725,70 Kč
Manufacturers Standard Package
Unit Price without VAT:133,48000 Kč
Unit Price with VAT:161,51080 Kč