Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8R1011-N-Z

DigiKey Part Number
563-1249-ND
Manufacturer
Manufacturer Product Number
8R1011-N-Z
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC)
Mfr
Voltage Rating - AC
125 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
25,000 Cycles
Switch Function
On-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,55000 Kč203,55 Kč
10175,66600 Kč1 756,66 Kč
25165,64280 Kč4 141,07 Kč
50158,42680 Kč7 921,34 Kč
100151,51940 Kč15 151,94 Kč
250142,82848 Kč35 707,12 Kč
500136,57474 Kč68 287,37 Kč
1 000130,58233 Kč130 582,33 Kč
Manufacturers Standard Package
Unit Price without VAT:203,55000 Kč
Unit Price with VAT:246,29550 Kč