Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade




UHD1C471MPD6 | |
|---|---|
DigiKey Part Number | 493-16777-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C471MPD6 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C471MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 772.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Not For New Designs | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C471MPD | Nichicon | 1 996 | 493-15195-ND | 12,18000 Kč | Similar |
| UHE1C471MPD | Nichicon | 2 514 | 493-1522-ND | 13,02000 Kč | Similar |
| UHE1C471MPD6 | Nichicon | 30 267 | 493-1523-ND | 13,02000 Kč | Similar |
| UHV1C471MPD | Nichicon | 2 024 | 493-15298-ND | 9,03000 Kč | Similar |
| UHD1C471MPD6CC | Nichicon | 0 | UHD1C471MPD6CC-ND | 3,00945 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 50 | 5,90040 Kč | 295,02 Kč |
| 100 | 5,25580 Kč | 525,58 Kč |
| 500 | 4,14248 Kč | 2 071,24 Kč |
| 2 000 | 3,49879 Kč | 6 997,58 Kč |
| 4 000 | 3,25590 Kč | 13 023,60 Kč |
| 6 000 | 3,13332 Kč | 18 799,92 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









