



UHE1C471MPD6 | |
|---|---|
DigiKey Part Number | 493-1523-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C471MPD6 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C471MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 648.75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C471MPD | Nichicon | 1 996 | 493-15195-ND | 12,18000 Kč | Similar |
| UHV1C471MPD | Nichicon | 2 024 | 493-15298-ND | 9,03000 Kč | Similar |
| EEU-FM1C471L | Panasonic Industry | 2 933 | P12376-ND | 15,75000 Kč | Similar |
| EEU-FR1C471B | Panasonic Industry | 3 399 | P15342CT-ND | 15,12000 Kč | Similar |
| EKZE160ELL471MJC5S | Chemi-Con | 1 059 | 565-1660-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 50 | 5,99280 Kč | 299,64 Kč |
| 100 | 5,33980 Kč | 533,98 Kč |
| 500 | 4,21178 Kč | 2 105,89 Kč |
| 2 000 | 3,55927 Kč | 7 118,54 Kč |
| 4 000 | 3,31307 Kč | 13 252,28 Kč |
| 6 000 | 3,18886 Kč | 19 133,16 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

