



UHV1C471MPD | |
|---|---|
DigiKey Part Number | 493-15298-ND |
Manufacturer | |
Manufacturer Product Number | UHV1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C471MPD | Nichicon | 1 996 | 493-15195-ND | 12,18000 Kč | Similar |
| UHE1C471MPD | Nichicon | 2 514 | 493-1522-ND | 13,02000 Kč | Similar |
| UHE1C471MPD6 | Nichicon | 30 267 | 493-1523-ND | 13,02000 Kč | Similar |
| UHV1C471MPD1CV | Nichicon | 0 | UHV1C471MPD1CV-ND | 1,95035 Kč | Parametric Equivalent |
| UHV1C471MPD1TA | Nichicon | 1 939 | 493-UHV1C471MPD1TACT-ND | 16,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 50 | 4,04840 Kč | 202,42 Kč |
| 100 | 3,58440 Kč | 358,44 Kč |
| 500 | 2,78098 Kč | 1 390,49 Kč |
| 1 000 | 2,52753 Kč | 2 527,53 Kč |
| 3 000 | 2,21004 Kč | 6 630,12 Kč |
| 6 000 | 2,05256 Kč | 12 315,36 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

