470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1C471MPD

DigiKey Part Number
493-1522-ND
Manufacturer
Manufacturer Product Number
UHE1C471MPD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
840 mA @ 100 kHz
Part Status
Active
Impedance
87 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1C471MPDNichicon1 996493-15195-ND12,18000 KčSimilar
UHV1C471MPDNichicon2 024493-15298-ND9,03000 KčSimilar
EEU-FM1C471LPanasonic Industry2 933P12376-ND15,75000 KčSimilar
EEU-FR1C471BPanasonic Industry3 399P15342CT-ND15,12000 KčSimilar
EKY-160ELL471MJC5SChemi-Con1 394565-EKY-160ELL471MJC5S-ND19,53000 KčSimilar
In-Stock: 2 514
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,12600 Kč81,26 Kč
506,05580 Kč302,79 Kč
2004,84635 Kč969,27 Kč
6004,15655 Kč2 493,93 Kč
1 0003,89828 Kč3 898,28 Kč
2 6003,50004 Kč9 100,10 Kč
5 0003,28052 Kč16 402,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč