


EEU-FM1C471L | |
|---|---|
DigiKey Part Number | P12376-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C471L |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C471L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Bulk | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 200 | 5,97080 Kč | 1 194,16 Kč |
| 600 | 5,15327 Kč | 3 091,96 Kč |
| 1 000 | 4,84739 Kč | 4 847,39 Kč |
| 2 600 | 4,37574 Kč | 11 376,92 Kč |
| 5 000 | 4,11578 Kč | 20 578,90 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

