



UHV1E471MPD | |
|---|---|
DigiKey Part Number | 493-15304-ND |
Manufacturer | |
Manufacturer Product Number | UHV1E471MPD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E471MPD | Nichicon | 1 871 | 493-15203-ND | 13,44000 Kč | Similar |
| UHD1E471MPD6 | Nichicon | 617 | UHD1E471MPD6-ND | 13,86000 Kč | Similar |
| UHE1E471MPD | Nichicon | 1 315 | 493-1552-ND | 16,59000 Kč | Similar |
| UHE1E471MPD6 | Nichicon | 87 879 | 493-1553-ND | 14,91000 Kč | Similar |
| UHV1E471MPD1TD | Nichicon | 2 975 | 493-17402-1-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 50 | 7,27800 Kč | 363,90 Kč |
| 100 | 6,50310 Kč | 650,31 Kč |
| 500 | 5,17096 Kč | 2 585,48 Kč |
| 2 000 | 4,40097 Kč | 8 801,94 Kč |
| 4 000 | 4,11041 Kč | 16 441,64 Kč |
| 6 000 | 3,96383 Kč | 23 782,98 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

