



UHV1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-17402-1-ND - Cut Tape (CT) 493-17402-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E471MPD | Nichicon | 1 984 | 493-15304-ND | 15,54000 Kč | Parametric Equivalent |
| UHW1E471MPD | Nichicon | 1 965 | UHW1E471MPD-ND | 12,39000 Kč | Parametric Equivalent |
| 25YXJ470M10X12.5 | Rubycon | 3 778 | 1189-2238-ND | 11,13000 Kč | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 15,33000 Kč | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3 606 | 1189-25YXJ470MT810X12.5CT-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 50 | 7,28220 Kč | 364,11 Kč |
| 100 | 6,50730 Kč | 650,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,17432 Kč | 2 587,16 Kč |
| 1 000 | 4,75353 Kč | 4 753,53 Kč |
| 1 500 | 4,54103 Kč | 6 811,55 Kč |
| 2 500 | 4,30409 Kč | 10 760,23 Kč |
| 3 500 | 4,16480 Kč | 14 576,80 Kč |
| 5 000 | 4,03023 Kč | 20 151,15 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

