
25YXJ470M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2238-ND |
Manufacturer | |
Manufacturer Product Number | 25YXJ470M10X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ470M10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 648.75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 50 | 5,09840 Kč | 254,92 Kč |
| 100 | 4,52720 Kč | 452,72 Kč |
| 500 | 3,53942 Kč | 1 769,71 Kč |
| 1 000 | 3,22781 Kč | 3 227,81 Kč |
| 3 000 | 2,83774 Kč | 8 513,22 Kč |
| 5 000 | 2,69182 Kč | 13 459,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

