470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHW1E471MPD

DigiKey Part Number
UHW1E471MPD-ND
Manufacturer
Manufacturer Product Number
UHW1E471MPD
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Part Status
Active
Impedance
48 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ470M10X12.5Rubycon3 7781189-2238-ND11,13000 KčParametric Equivalent
25YXJ470MCE10X12.5Rubycon9501189-25YXJ470MCE10X12.5-ND15,33000 KčParametric Equivalent
25YXJ470MT810X12.5Rubycon3 6061189-25YXJ470MT810X12.5CT-ND11,55000 KčParametric Equivalent
25ZLH470MEFC10X12.5Rubycon84 3381189-1869-ND11,34000 KčParametric Equivalent
25ZLH470MEFCT810X12.5Rubycon4 3191189-4173-1-ND12,39000 KčParametric Equivalent
In-Stock: 1 965
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,58000 Kč75,80 Kč
505,72820 Kč286,41 Kč
1005,15920 Kč515,92 Kč
5004,19918 Kč2 099,59 Kč
2 0003,65806 Kč7 316,12 Kč
4 0003,45706 Kč13 828,24 Kč
6 0003,35643 Kč20 138,58 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč