



UHD1E471MPD6 | |
|---|---|
DigiKey Part Number | UHD1E471MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UHD1E471MPD6 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E471MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.072 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E471MPD | Nichicon | 19 578 | 493-1826-ND | 12,81000 Kč | Upgrade |
| UHD1E471MPD | Nichicon | 1 871 | 493-15203-ND | 13,44000 Kč | Similar |
| UHE1E471MPD | Nichicon | 1 315 | 493-1552-ND | 16,59000 Kč | Similar |
| UHV1E471MPD | Nichicon | 1 984 | 493-15304-ND | 15,54000 Kč | Similar |
| UHE1E471MPD6 | Nichicon | 87 879 | 493-1553-ND | 14,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 50 | 6,43380 Kč | 321,69 Kč |
| 200 | 5,16025 Kč | 1 032,05 Kč |
| 600 | 4,43338 Kč | 2 660,03 Kč |
| 1 000 | 4,16138 Kč | 4 161,38 Kč |
| 2 600 | 3,74184 Kč | 9 728,78 Kč |
| 5 000 | 3,51057 Kč | 17 552,85 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

