470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
HE10 SERIES
Doctor Capacitor Episode Two: Terms

UHE1E471MPD6

DigiKey Part Number
493-1553-ND
Manufacturer
Manufacturer Product Number
UHE1E471MPD6
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E471MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
907.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1E471MPDNichicon1 871493-15203-ND13,44000 KčSimilar
UHD1E471MPD6Nichicon617UHD1E471MPD6-ND13,86000 KčSimilar
UHV1E471MPDNichicon1 984493-15304-ND15,54000 KčSimilar
25ZLJ470M10X12.5Rubycon7 8331189-1253-ND14,91000 KčDirect
EEU-FM1E471LBPanasonic Industry6 673P19710CT-ND18,06000 KčSimilar
In-Stock: 87 879
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,34400 Kč93,44 Kč
506,99660 Kč349,83 Kč
2005,62850 Kč1 125,70 Kč
6004,84773 Kč2 908,64 Kč
1 0004,55531 Kč4 555,31 Kč
2 6004,10454 Kč10 671,80 Kč
5 0003,85607 Kč19 280,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč