


EEU-FM1E471LB | |
|---|---|
DigiKey Part Number | P19710CT-ND - Cut Tape (CT) P19710TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E471LB |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E471LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 50 | 8,53780 Kč | 426,89 Kč |
| 100 | 7,64960 Kč | 764,96 Kč |
| 500 | 6,12302 Kč | 3 061,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,53801 Kč | 5 538,01 Kč |
| 2 000 | 5,14493 Kč | 10 289,86 Kč |
| 3 000 | 4,94664 Kč | 14 839,92 Kč |
| 5 000 | 4,72547 Kč | 23 627,35 Kč |
| 7 000 | 4,59547 Kč | 32 168,29 Kč |
| 10 000 | 4,46993 Kč | 44 699,30 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

