470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLJ470M10X12.5

DigiKey Part Number
1189-1253-ND
Manufacturer
Manufacturer Product Number
25ZLJ470M10X12.5
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLJ470M10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
935 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Part Status
Active
Impedance
53 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
9000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 833
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,26000 Kč92,60 Kč
506,90840 Kč345,42 Kč
1006,16710 Kč616,71 Kč
5004,88288 Kč2 441,44 Kč
1 0004,47782 Kč4 477,82 Kč
3 0003,97114 Kč11 913,42 Kč
5 0003,78166 Kč18 908,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč