



UPA1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12378-1-ND - Cut Tape (CT) 493-12378-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 8,56930 Kč | 856,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,89070 Kč | 3 445,35 Kč |
| 1 000 | 6,36134 Kč | 6 361,34 Kč |
| 1 500 | 6,09418 Kč | 9 141,27 Kč |
| 2 500 | 5,79620 Kč | 14 490,50 Kč |
| 3 500 | 5,62111 Kč | 19 673,88 Kč |
| 5 000 | 5,45184 Kč | 27 259,20 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

