



UHE1C471MPD6TD | |
|---|---|
DigiKey Part Number | 493-15234-1-ND - Cut Tape (CT) 493-15234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C471MPD6TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 648.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 50 | 6,03060 Kč | 301,53 Kč |
| 100 | 5,37340 Kč | 537,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,23950 Kč | 2 119,75 Kč |
| 1 000 | 3,88127 Kč | 3 881,27 Kč |
| 1 500 | 3,70041 Kč | 5 550,62 Kč |
| 2 500 | 3,49869 Kč | 8 746,73 Kč |
| 3 500 | 3,38014 Kč | 11 830,49 Kč |
| 5 000 | 3,26552 Kč | 16 327,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

