470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1C471MPD

DigiKey Part Number
493-16981-ND
Manufacturer
Manufacturer Product Number
UPA1C471MPD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Active
Impedance
63 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C471MPD1TDNichicon950493-12378-1-ND19,95000 KčParametric Equivalent
UPA1E471MPD6Nichicon3 031UPA1E471MPD6-ND19,95000 KčParametric Equivalent
UPA1E471MPD6TDNichicon5 945493-4907-1-ND16,59000 KčParametric Equivalent
B41888C4477M000TDK11 093495-6005-ND16,59000 KčUpgrade
ELXZ160ELL471MJC5SChemi-Con2 299565-1929-ND23,31000 KčUpgrade
In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,26800 Kč102,68 Kč
507,71040 Kč385,52 Kč
1006,89780 Kč689,78 Kč
5005,49728 Kč2 748,64 Kč
2 0004,68823 Kč9 376,46 Kč
4 0004,38307 Kč17 532,28 Kč
6 0004,22907 Kč25 374,42 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč