470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
LXZ Series 12.5H, 10D

ELXZ160ELL471MJC5S

DigiKey Part Number
565-1929-ND
Manufacturer
Manufacturer Product Number
ELXZ160ELL471MJC5S
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ160ELL471MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
760 mA @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C471BPanasonic Industry4 875P19635CT-ND16,38000 KčSimilar
EEU-FC1C471LBPanasonic Industry4 656P19636CT-ND16,38000 KčSimilar
EEU-FC1C471LJPanasonic Industry47210-EEU-FC1C471LJCT-ND16,38000 KčSimilar
UPJ1C471MPDNichicon4 768493-17025-ND11,76000 KčSimilar
UPJ1C471MPD6Nichicon5 379493-15615-ND13,23000 KčSimilar
In-Stock: 2 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,84600 Kč148,46 Kč
5011,28860 Kč564,43 Kč
10010,16720 Kč1 016,72 Kč
5008,23248 Kč4 116,24 Kč
2 0007,11612 Kč14 232,24 Kč
4 0006,69521 Kč26 780,84 Kč
6 0006,48285 Kč38 897,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč