470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C471MPD6

DigiKey Part Number
493-15615-ND
Manufacturer
Manufacturer Product Number
UPJ1C471MPD6
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C471MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
770 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E471MPDNichicon19 578493-1826-ND12,81000 KčUpgrade
UPJ1C471MPDNichicon4 768493-17025-ND11,76000 KčSimilar
UPM1C471MPDNichicon1 800493-15715-ND12,81000 KčSimilar
UPM1C471MPD6Nichicon1 469493-15716-ND13,65000 KčSimilar
UPS1C471MPDNichicon1 830493-15826-ND11,76000 KčSimilar
In-Stock: 5 379
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,27300 Kč82,73 Kč
506,15660 Kč307,83 Kč
2004,93140 Kč986,28 Kč
6004,23180 Kč2 539,08 Kč
1 0003,96967 Kč3 969,67 Kč
2 6003,56562 Kč9 270,61 Kč
5 0003,34284 Kč16 714,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč