



UPS1C471MPD | |
|---|---|
DigiKey Part Number | 493-15826-ND |
Manufacturer | |
Manufacturer Product Number | UPS1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 426 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E471MPD | Nichicon | 1 503 | 493-15331-ND | 28,77000 Kč | Upgrade |
| UPJ1C471MPD | Nichicon | 4 768 | 493-17025-ND | 11,76000 Kč | Similar |
| UPJ1C471MPD6 | Nichicon | 5 379 | 493-15615-ND | 13,23000 Kč | Similar |
| UPM1C471MPD | Nichicon | 1 800 | 493-15715-ND | 12,81000 Kč | Similar |
| UPM1C471MPD6 | Nichicon | 1 469 | 493-15716-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 50 | 5,46780 Kč | 273,39 Kč |
| 100 | 4,86310 Kč | 486,31 Kč |
| 500 | 3,82122 Kč | 1 910,61 Kč |
| 2 000 | 3,21837 Kč | 6 436,74 Kč |
| 4 000 | 2,99080 Kč | 11 963,20 Kč |
| 6 000 | 2,87599 Kč | 17 255,94 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

