



UPM1C471MPD | |
|---|---|
DigiKey Part Number | 493-15715-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C471MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 770 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C471MPD | Nichicon | 4 768 | 493-17025-ND | 11,76000 Kč | Direct |
| UPJ1C471MPD6 | Nichicon | 5 379 | 493-15615-ND | 13,23000 Kč | Similar |
| UPM1C471MPD6 | Nichicon | 1 469 | 493-15716-ND | 13,65000 Kč | Similar |
| UPS1C471MPD | Nichicon | 1 830 | 493-15826-ND | 11,76000 Kč | Similar |
| UPW1C471MPD6 | Nichicon | 18 604 | 493-1786-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 50 | 5,95080 Kč | 297,54 Kč |
| 200 | 4,76130 Kč | 952,26 Kč |
| 600 | 4,08132 Kč | 2 448,79 Kč |
| 1 000 | 3,82689 Kč | 3 826,89 Kč |
| 2 600 | 3,43447 Kč | 8 929,62 Kč |
| 5 000 | 3,21807 Kč | 16 090,35 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

