470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1C471MPD6

DigiKey Part Number
493-1786-ND
Manufacturer
Manufacturer Product Number
UPW1C471MPD6
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C471MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
547.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
85 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C471MPDNichicon4 768493-17025-ND11,76000 KčSimilar
UPJ1C471MPD6Nichicon5 379493-15615-ND13,23000 KčSimilar
UPM1C471MPDNichicon1 800493-15715-ND12,81000 KčSimilar
UPM1C471MPD6Nichicon1 469493-15716-ND13,65000 KčSimilar
UPS1C471MPDNichicon1 830493-15826-ND11,76000 KčSimilar
In-Stock: 18 604
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,34900 Kč73,49 Kč
505,45100 Kč272,55 Kč
2004,34660 Kč869,32 Kč
6003,71700 Kč2 230,20 Kč
1 0003,48105 Kč3 481,05 Kč
2 6003,11723 Kč8 104,80 Kč
5 0002,91662 Kč14 583,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč