470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C471MPD

DigiKey Part Number
493-17025-ND
Manufacturer
Manufacturer Product Number
UPJ1C471MPD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
770 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.827" (21.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C471MPD6Nichicon5 379493-15615-ND13,23000 KčSimilar
UPM1C471MPDNichicon1 800493-15715-ND12,81000 KčSimilar
UPM1C471MPD6Nichicon1 469493-15716-ND13,65000 KčSimilar
UPS1C471MPDNichicon1 830493-15826-ND11,76000 KčSimilar
UPW1C471MPD6Nichicon18 604493-1786-ND11,76000 KčSimilar
In-Stock: 4 768
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,32800 Kč73,28 Kč
505,43840 Kč271,92 Kč
2004,33820 Kč867,64 Kč
6003,70930 Kč2 225,58 Kč
1 0003,47391 Kč3 473,91 Kč
2 6003,11061 Kč8 087,59 Kč
5 0002,91032 Kč14 551,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč