470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C471MPD6

DigiKey Part Number
493-15716-ND
Manufacturer
Manufacturer Product Number
UPM1C471MPD6
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C471MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
825 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C471MPDNichicon4 768493-17025-ND11,76000 KčSimilar
UPJ1C471MPD6Nichicon5 379493-15615-ND13,23000 KčSimilar
UPM1C471MPDNichicon1 800493-15715-ND12,81000 KčSimilar
UPS1C471MPDNichicon1 830493-15826-ND11,76000 KčSimilar
UPW1C471MPD6Nichicon18 604493-1786-ND11,76000 KčSimilar
In-Stock: 1 469
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,54600 Kč85,46 Kč
506,37500 Kč318,75 Kč
1005,68420 Kč568,42 Kč
5004,49442 Kč2 247,21 Kč
1 8003,85045 Kč6 930,81 Kč
3 6003,58360 Kč12 900,96 Kč
5 4003,44892 Kč18 624,17 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč