
EEU-FC1C471LB | |
|---|---|
DigiKey Part Number | P19636CT-ND - Cut Tape (CT) P19636TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C471LB |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C471LB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.807" (20.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 50 | 7,74400 Kč | 387,20 Kč |
| 100 | 6,92930 Kč | 692,93 Kč |
| 500 | 5,52290 Kč | 2 761,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,98640 Kč | 4 986,40 Kč |
| 2 000 | 4,62460 Kč | 9 249,20 Kč |
| 3 000 | 4,44192 Kč | 13 325,76 Kč |
| 5 000 | 4,23832 Kč | 21 191,60 Kč |
| 7 000 | 4,11864 Kč | 28 830,48 Kč |
| 10 000 | 4,00300 Kč | 40 030,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

