
EEU-FC1C471LJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C471LJCT-ND - Cut Tape (CT) 10-EEU-FC1C471LJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C471LJ |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 85 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C471 | Panasonic Industry | 2 145 | P10248-ND | 16,17000 Kč | Similar |
| EEU-FC1C471B | Panasonic Industry | 4 875 | P19635CT-ND | 16,38000 Kč | Similar |
| EEU-FC1C471LB | Panasonic Industry | 4 656 | P19636CT-ND | 16,38000 Kč | Similar |
| ELXY160ELL471MH20D | Chemi-Con | 128 | 565-ELXY160ELL471MH20D-ND | 17,64000 Kč | Similar |
| ELXY160ELL471MJ16S | Chemi-Con | 1 003 | 565-1774-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 50 | 7,72720 Kč | 386,36 Kč |
| 100 | 6,91460 Kč | 691,46 Kč |
| 500 | 5,51198 Kč | 2 755,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,97632 Kč | 4 976,32 Kč |
| 2 000 | 4,61494 Kč | 9 229,88 Kč |
| 3 000 | 4,43268 Kč | 13 298,04 Kč |
| 5 000 | 4,22938 Kč | 21 146,90 Kč |
| 7 000 | 4,10985 Kč | 28 768,95 Kč |
| 10 000 | 3,99443 Kč | 39 944,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

